Reference Only

2106489-3

Lighting Connectors 3 Position 18 AWG Thru Hole Closed End.

Manufacturer:

Mfr Part:
2106489-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductConnectors
Number of Positions3 Position
Termination StyleThrough Hole
Current Rating7 A
Contact PlatingMatte Tin
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesSlimSeal
ApplicationWire to Board
ColorNatural
Height5.8 mm
Length13.7 mm
Product TypeLighting Connectors
SubcategoryPower
Voltage Rating250 V
Width7.75 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.61$1,708.00
$0.58$3,045.00
Need more?