Reference Only

2106431-1

Lighting Connectors 1 Position 18 AWG SMT IDC Feed Thru.

Manufacturer:

Mfr Part:
2106431-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductConnectors
Number of Positions1 Position
Termination StyleSMD/SMT
Current Rating9 A
Contact PlatingMatte Tin
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesSlimSeal
PackagingReel
ApplicationWire to Board
ColorNatural
Height5.8 mm
Length5.7 mm
Product TypeLighting Connectors
SubcategoryPower
Voltage Rating250 V
Width7.75 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,750 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.405$2,733.75
Need more?