Reference Only
2106124-3
Lighting Connectors Contact Tab Gold Plated Std Lgth
Datasheet
2106124-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Contacts | |
| Type | Terminals | |
| Number of Positions | 1 Position | |
| Termination Style | Crimp | |
| Current Rating | 5 A | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Housing Material | Thermoplastic (TP) | |
| Series | SlimSeal | |
| Packaging | Reel | |
| Application | Architectural, Channel/Sign, Digital Signage | |
| Contact Type | Tab | |
| Flammability Rating | UL 94 V-0 | |
| Height | 1.37 mm | |
| Length | 18.24 mm | |
| Mounting Style | Free Hanging | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Voltage Rating | 400 VAC/400 VDC | |
| Width | 1.47 mm | |
| Wire Gauge Max | 18 AWG | |
| Wire Gauge Min | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?