Reference Only

2103321-1

Automotive Connectors 3p Inner Hsg, Split Hdr, Key A, HVA280.

Manufacturer:

Mfr Part:
2103321-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
Pitch5.2 mm (0.205 in)
GenderReceptacle (Female)
Mounting StylePanel Mount
ColorOrange
Sealed / UnsealedSealed
SeriesHVA 280
ApplicationWire to Wire
Flammability RatingUL 94 V-0
Height12.6 mm
Housing MaterialPolyamide (PA)
IP RatingIP69K
Ingress ProtectionIP69K
Length22.4 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating600 VDC
Width42.7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.89$2,670.00
$0.87$4,350.00
Need more?