Reference Only

2103170-1

Automotive Connectors INNER HOUSING, CAP HVA280-2PHM.

Manufacturer:

Mfr Part:
2103170-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
Pitch10.4 mm (0.409 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
ColorBlack
Sealed / UnsealedSealed
SeriesHVA 280
ApplicationWire to Wire
Height42.45 mm
Housing MaterialPolyamide (PA)
IP RatingIP69K
Ingress ProtectionIP69K
Length19.3 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating750 VDC
Width42.45 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.30$13,000.00
Need more?