Reference Only

2102092-1

High Speed / Modular Connectors Fortis Zd 2Pr 10Col Vert End Mod Assy.

Manufacturer:

Mfr Part:
2102092-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions60 Position
Number of Rows6 Row
Pitch0.08 mm
Termination StylePress Fit
Contact PlatingGold
SeriesMEZALOK
PackagingBulk
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 104 / Multiples: 26)
Quantity Unit PriceExt. Price
$37.09$3,857.36
Need more?