Reference Only

20VP6

Power Line Filters 20A WIRE-WIRE LEAD FLANGE MOUNT.

Manufacturer:

Mfr Part:
20VP6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase EMC/RFI Filter
Voltage Rating250 VAC
Current Rating20 A
Mounting StyleChassis Mount
Termination StyleFaston
Leakage Current1.27 mA
SeriesVP (3-20 Amp)
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; VDE
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases6609038-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$69.59$1,113.44
$66.48$6,913.92
Need more?