Reference Only

20SRBS8-X

AC Power Entry Modules 20A, Snap-In Wire Leads, X.

Manufacturer:

Mfr Part:
20SRBS8-X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
FilteredFiltered
Current Rating20 A
Mounting StylePanel Mount
Termination StyleWire
Connector TypeIEC-320 C-20
Filter TypeStandard
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases6-1609152-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 72 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.60$1,195.20
$16.25$1,950.00
$15.52$4,097.28
$14.98$7,549.92
Need more?