20SRB8 TE Connectivity / AMP

20SRB8

AC Power Entry Modules 20A, Flnge Mnt Wire Leads.

Manufacturer:

Mfr Part:
20SRB8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
FilteredFiltered
Current Rating20 A
Mounting StylePanel Mount
Termination StyleWire
Connector TypeIEC-320 C-20
Filter TypeStandard
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases5-1609152-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 144 / Multiples: 144)
Quantity Unit PriceExt. Price
$11.54$1,661.76
$10.83$3,119.04
Need more?