Reference Only

20SRB1-X

AC Power Entry Modules 20A, Flnge Mnt Spade TML, X.

Manufacturer:

Mfr Part:
20SRB1-X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
FilteredFiltered
Current Rating20 A
Mounting StylePanel Mount
Connector TypeIEC-320 C-20
Filter TypeStandard
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases5-1609152-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 240 / Multiples: 240)
Quantity Unit PriceExt. Price
$9.20$2,208.00
Need more?