Reference Only

20KEBS6BFPD

Power Line Filters KEB 20A 1S NUT DELTA 520VAC 50HZ.

Manufacturer:

Mfr Part:
20KEBS6BFPD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase General Purpose EMI Filter
Voltage Rating520 VAC
Current Rating16 A
Mounting StyleChassis Mount
Termination StyleScrew
Leakage Current3 mA
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA
Height40 mm
Length100 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width96.5 mm
Part # Aliases4-1609965-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$219.42$5,485.50
Need more?