Reference Only
20ET1
Power Line Filters 20A 1/4"-1/4" FASTON FLANGE MOUNT.
Datasheet
20ET1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Voltage Rating | 250 VAC | |
| Current Rating | 20 A | |
| Termination Style | Quick Connect | |
| Leakage Current | 500 uA | |
| Series | T (3-20 Amp) | |
| Compliance | UL; CSA; VDE; SEV | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | 1-6609046-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $92.59 | $1,111.08 |
Need more?