Reference Only
20EHQ6
Power Line Filters 20A HQ POWER LINE FILTER, THREAD TERM
Datasheet
20EHQ6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | Power Line Filter | |
| Voltage Rating | 120 VAC, 250 VAC | |
| Current Rating | 20 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Screw | |
| Leakage Current | 5 uA | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Capacitance | 4.4 uF | |
| Compliance | UL; CSA; VDE | |
| Inductance | 6 mH | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | 4-1609037-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?