Reference Only
20C266
Relay Sockets & Hardware 8POLE HOLD DWN SPRNG ACCESSORY
Datasheet
20C266 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Clips | |
| Accessory Type | Hold Down Spring | |
| Associated Relay Series | R10 | |
| Number of Poles | 8 Pole | |
| Mounting Style | Socket | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Series | 20C | |
| Subcategory | Relays | |
| Part # Aliases | 4-1393159-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7320905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?