Reference Only

20AYT6C

Obsolete
Power Line Filters 20A STUD GRND CHOKE HIGH PERFORMANCE

Manufacturer:

Mfr Part:
20AYT6C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase EMI/EMC Filter
Voltage Rating250 VAC
Current Rating20 A
Mounting StyleChassis Mount
Termination StyleStud
Leakage Current3.4 mA
SeriesA (20-60 Amp)
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; VDE
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases6609073-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?