Reference Only

2098407-1

Automotive Connectors 1X8 FEMALE ASSY YELLOW KEY B.

Manufacturer:

Mfr Part:
2098407-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions8 Position
Pitch2.54 mm (0.1 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorYellow
Sealed / UnsealedUnsealed
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Height23.4 mm
Housing MaterialPolyamide (PA)
Length23.6 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width12.16 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 700 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.05$735.00
$0.93$930.00
$0.89$2,225.00
$0.87$4,350.00
Need more?