Reference Only
208283-2
Obsolete
Standard Circular Connector
Datasheet
208283-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connector Assemblies | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 11 | |
| Mounting Style | Panel | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Series | CPC | |
| Contact Material | Copper | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic | |
| Lead Free Solder Processes | Wave solder capable to 240 deg C | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Mounting Method | Flange with Threaded Inserts | |
| Mounting Type | Flange with Threaded Inserts | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 5/8-24 | |
| Tradename | CPC Series 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?