Reference Only
208210-1
Power to the Board SKT HSG 19 POSN METRIMATE
Datasheet
208210-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 13 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 19 Power | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Pitch | 5.08 mm | |
| Series | Metrimate | |
| Tradename | Metrimate | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Mounting Angle | Straight | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?