Reference Only

2081975-1

End of Life
RF Cable Assemblies CA,4310 STR PLUG TO STR PLUG,1-2SF,1M

Manufacturer:

Mfr Part:
2081975-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Cable Assemblies
Connector A Series4.3/10
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B Series4.3/10
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length1 m (3.281 ft)
Impedance50 Ohms
Maximum Frequency6 GHz
Connector A PolarityNormal
Connector B PolarityNormal
Contact MaterialBrass
Contact PlatingSilver
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?