Reference Only

2081562-1

RF Adapters - In Series N Female to N Female.

Manufacturer:

Mfr Part:
2081562-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Adapters - In Series
RF SeriesN
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Maximum Frequency18 GHz
Contact PlatingGold
Body MaterialSteel
PackagingBulk
Contact MaterialBeryllium Copper
Insulator MaterialPolyetherimide (PEI)
Mating Cycles500 Cycles
OrientationStraight
Product TypeRF Adapters - In Series
Side 1 RF SeriesN
Side 2 RF SeriesN
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$129.26$12,926.00
Need more?