Reference Only

2081558-1

RF Adapters - Between Series N Male to 4.3-10 Male.

Manufacturer:

Mfr Part:
2081558-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesN
Side 1 GenderPlug (Male)
Side 1 PolarityNormal
Side 2 RF Series4.3-10
Side 2 GenderPlug (Male)
Side 2 PolarityNormal
Maximum Frequency6 GHz
Body MaterialBrass
Contact PlatingSilver
PackagingBulk
Contact MaterialBrass
Insulator MaterialPolystyrene (PS)
Mounting StyleFree Hanging
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$120.04$12,004.00
Need more?