Reference Only

2081408-1

RF Connectors / Coaxial Connectors 8 in 1 SMPM Receptacle.

Manufacturer:

Mfr Part:
2081408-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMP
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleSolder
PolarityStandard
Mounting StylePanel Mount
Body FinishGold
Body MaterialBrass
Coupling MechanismPush On
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$631.55$15,157.20
Need more?