Reference Only

207613-7

Power to the Board 10P SCKT HEADER GLD METRIMATE.

Manufacturer:

Mfr Part:
207613-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating7.5 A
Voltage Rating600 V
Number of Positions10 Position
Mounting StyleMounting Flange
Termination StyleThrough Hole
Pitch5 mm
SeriesMetrimate
TradenameMetrimate
Contact MaterialPhosphor Bronze
Contact PlatingGold
Housing ColorRed
Housing MaterialNylon
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.47$6,588.00
$15.30$7,650.00
Need more?