Reference Only

207608-7

Power to the Board SKT HDR ASSY 3P MMATE.

Manufacturer:

Mfr Part:
207608-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating7.5 A
Voltage Rating600 V
Number of Positions3 Position
Mounting StyleMounting Flange
Termination StyleThrough Hole
Pitch5 mm
Maximum Operating Temperature+ 130 C
SeriesMetrimate
PackagingTray
TradenameMetrimate
Contact MaterialPhosphor Bronze
Contact PlatingGold
Housing ColorRed
Housing MaterialNylon
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 168 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.17$2,716.56
$15.93$8,028.72
Need more?