Reference Only

207541-6

Power to the Board MMATE PIN HEDER ASSM 3P LF.

Manufacturer:

Mfr Part:
207541-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating7.5 A
Voltage Rating600 V
Number of Positions3 Position
Mounting StyleMounting Flange
Termination StyleSolder Pin
Pitch5 mm
Maximum Operating Temperature+ 130 C
SeriesMetrimate
PackagingTube
TradenameMetrimate
Contact MaterialBrass
Contact PlatingTin
Housing ColorRed
Housing MaterialNylon
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 350 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.43$2,950.50
$7.58$3,820.32
$7.22$7,277.76
Need more?