Reference Only

207530-9

Headers & Wire Housings 18P SCKT HEADER GLD METRIMATE.

Manufacturer:

Mfr Part:
207530-9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeSocket
Number of Positions18 Position
Pitch5 mm (0.197 in)
Number of Rows3 Row
Row Spacing5 mm (0.197 in)
Mounting StyleMounting Flange
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
Termination Post Length4.6 mm (0.181 in)
SeriesMetrimate
ApplicationWire-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 130 C
PackagingTray
Contact MaterialPhosphor Bronze
Current Rating7.5 A
Flammability RatingUL 94 V-0
Housing ColorRed
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?