Reference Only

207528-2

Obsolete
Headers & Wire Housings METRIMATE SKT HDR 12

Manufacturer:

Mfr Part:
207528-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeSocket Assembly
Number of Positions12 Position
Pitch5 mm (0.197 in)
Row Spacing5 mm (0.197 in)
Termination StyleSolder Pin
Contact GenderSocket (Female)
Contact PlatingTin
SeriesMetrimate
ApplicationWire-to-Board
Contact MaterialPhosphor Bronze
Current Rating14 A
Housing ColorRed
Housing MaterialThermoplastic
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?