Reference Only

207441-8

Headers & Wire Housings METRIMATE PIN HEADER ASSM,9P.

Manufacturer:

Mfr Part:
207441-8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions32 Position
Pitch5 mm (0.197 in)
Number of Rows1 Row
Termination StyleSolder Pin
Contact GenderPin (Male)
Contact PlatingGold
SeriesMetrimate
PackagingTray
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 720 / Multiples: 720)
Quantity Unit PriceExt. Price
$8.95$6,444.00
Need more?