Reference Only

207158-8

Headers & Wire Housings PIN HDR ASSY 6P.

Manufacturer:

Mfr Part:
207158-8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions4 Position
Pitch5 mm (0.197 in)
Number of Rows3 Row
Termination StyleSolder Pin
Contact GenderPin (Male)
SeriesMetrimate
PackagingBulk
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,260 / Multiples: 1,260)
Quantity Unit PriceExt. Price
$8.12$10,231.20
Need more?
Available Regional Inventory
1,260 available now at ttieurope.com