Reference Only
2071568
Contactors - Electromechanical ECP150BHBADA
Datasheet
2071568 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Product | General Purpose Contactors | |
| Type | Hermetically Sealed High-Voltage DC Contactor | |
| Coil Termination | Wire Leads | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 350 A | |
| Contact Form | SPST (1 Form X) | |
| Contact Termination | Screw | |
| Height | 108 mm | |
| Length | 104 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Number of Poles | 1 Pole | |
| Packaging | Bulk | |
| Product Type | Electromechanical Contactors | |
| Relay Contact Form | 1 Form X (SPST-NO-DM) | |
| Series | ECP350B | |
| Subcategory | Contactors | |
| Switching Voltage | 1.5 kVDC | |
| Width | 70 mm | |
| Part # Aliases | 2071568-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?