Reference Only

2071556-6

Industrial Relays OJS-SS-105HMF,00000.

Manufacturer:

Mfr Part:
2071556-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StylePCB Mount
ProductPower Relays
TypeStandard
Contact TerminationSolder Pin
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating10 A
Coil TypeNon-Latching
Coil Voltage24 VDC
Coil Resistance125 Ohms
Coil Current40 mA
Switching Voltage250 VAC
Contact MaterialSilver Tin Indium (AgSnIn)
Length18.2 mm
Width10.2 mm
Height14.8 mm
Power Consumption200 mW
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.45$1,450.00
$1.44$7,200.00
Need more?