Reference Only

2071169-2

End of Life
General Purpose Relays PCB, flux tight Coil 24 VDC

Manufacturer:

Mfr Part:
2071169-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeStandard
Coil Voltage24 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating26 A
Contact TerminationSolder Pin
Mounting StylePCB Mount
Switching Voltage277 VAC
Coil TypeNon-Latching
Coil Resistance384 Ohms
Coil Current63 mA
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesPCF
Length30.4 mm
Width16 mm
Height26.5 mm
PackagingTube
Power Consumption1.5 W
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesPCFN-124H2MS,02000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?