Reference Only

207052-2

Standard Circular Connector JACKETED CBL SEAL 23 .45" - .60".

Manufacturer:

Mfr Part:
207052-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size23
Shell MaterialThermoplastic (TP)
Accessory TypeCable Seal
SeriesCPC
PackagingBulk
Cable Diameter11.43 mm to 15.24 mm
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameCPC Accessories

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$67.50$4,050.00
Need more?