Reference Only

2069578-2

Modular Connectors / Ethernet Connectors 8P MINI I/O PLUG KIT TYPE II, pk/100.

Manufacturer:

Mfr Part:
2069578-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderPlug (Male)
Mounting StyleThrough Hole
Termination StyleSolder
Current Rating500 mA
Voltage Rating30 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
SeriesINDUSTRIAL MINI I/O
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Positions8 Position
Pitch0.635 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1,052.20$10,522.00
Need more?