Reference Only

2069577-2

Modular Connectors / Ethernet Connectors 8P MINI I/O PLUG KIT TYPE I

Manufacturer:

Mfr Part:
2069577-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderPlug (Male)
Mounting StyleCable Mount
Termination StyleSolder
Current Rating500 mA
SeriesINDUSTRIAL MINI I/O
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingGold
Number of Positions8 Position
Pitch0.635 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?