Reference Only

206852-1

Obsolete
Standard Circular Connector CPC RECEPT ASSEMBLY

Manufacturer:

Mfr Part:
206852-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductConnector Assemblies
Number of Positions9 Position
Contact GenderPin (Male)
Shell Size11
Mounting StylePanel
Termination StyleThrough Hole
Contact PlatingGold
SeriesCPC
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Lead Free Solder ProcessesWave solder capable to 240 deg C
Mating StyleThreaded
Mounting AngleStraight
Mounting MethodFlange with Threaded Inserts
Mounting TypeFlange with Threaded Inserts
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Thread Size5/8-24
TradenameCPC Series 2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?