Reference Only

2064940-2

Obsolete
Fiber Optic Connectors KIT, SC, MM, 2.0, BP

Manufacturer:

Mfr Part:
2064940-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Connectors
ProductKits
Port TypeSimplex
ModeMultimode
ColorBeige
Accessory TypeConnector Kit
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
Body MaterialThermoplastic
FeaturesUsed with 2 mm jacketed cable
Product TypeFiber Optic Connectors
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?