Reference Only

2064492-6

Fiber Optic Cable Assemblies

Manufacturer:

Mfr Part:
2064492-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Connector End ALC Adapter
Connector End BMPO Secure Adapter
Fiber DiameterOM2 50/125 Micron
Number of Fibers24 Fiber
Description/FunctionMultimode, 12 port MPO-24xLC/PC
FeaturesMultimode, 12 port MPO-24xLC/PC
Insertion Loss1.25 dB
Mounting Angle45 deg, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9001100030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?