Reference Only
206358-1
Obsolete
Standard Circular Connector LARGE CABLE CLAMP 11
Datasheet
206358-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Cable Clamp | |
| Series | CPC | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?