Reference Only
2063574-1
Crimpers / Crimping Tools SDE MCON1.2 0.2-.035mm2 ASSY.
Datasheet
2063574-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimper Tools | |
| For Use With | MCON 1.2 mm Terminals | |
| Description/Function | Commercial Hand Tool Assembly | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $695.05 | $3,475.25 | |
| $641.06 | $3,846.36 | |
| $620.49 | $7,445.88 |
Need more?