Reference Only

206205-1

Standard Circular Connector #23 CABLE CLAMP BODY.

Manufacturer:

Mfr Part:
206205-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size23
Mounting StyleCable
Accessory TypeCable Clamp
Diameter40.64 mm
SeriesCPC
Housing MaterialThermoplastic
Mating StyleThreaded
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameCPC Accessories

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.16$2,080.00
Need more?