Reference Only

2061980-1

Obsolete
Fiber Optic Cable Assemblies FOSM GLARO LEAD 4.8 MM FXS MINI 1 M

Manufacturer:

Mfr Part:
2061980-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Cable Assemblies
ModeSinglemode
Port TypeDuplex
Connector End AMini-LC
Connector End BLC
Fiber Diameter9/125 Micron
Cable Length1 m
Number of Fibers2 Fiber
Jacket ColorBlack
Cable Diameter4.8 mm
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544200090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?