Reference Only

206136-3

Standard Circular Connector CPC PLUG ASSEMBLY SIZE 23-7.

Manufacturer:

Mfr Part:
206136-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions7 Position
Contact GenderWithout Socket Contacts
Shell Size23
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialPolyamide (PA)
Diameter36.53 mm
Height44.45 mm
SeriesCPC
PackagingBulk
Flammability RatingUL 94 V-0
Housing MaterialNylon
Lead Free Solder ProcessesNot relevant for lead free process
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Thread Size1 3/8-18
TradenameCPC Series 3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTriphenyl phosphate (TPP) (115-86-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.10$4,050.00
$7.91$7,910.00
Need more?