Reference Only

2058365-1

USB Connectors USB 2.0 SERIES B-A RCPT KIT, W-LOCK.

Manufacturer:

Mfr Part:
2058365-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Connectors
ProductUSB Adapters
TypeType B to Type A
GenderJack (Female)
StandardUSB 2.0
Number of Ports1 Port
Voltage Rating30 V
Mounting StylePanel Mount
IP RatingIP67
ColorBlack
Contact MaterialPhosphor Bronze
Contact PlatingGold
FeaturesRecpt Kit, Series B to A
Flammability RatingUL 94 V-0
Insulator ColorBlack
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeUSB Connectors
Shell PlatingTin
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 65 / Multiples: 65)
Quantity Unit PriceExt. Price
$209.17$13,596.05
Need more?