Reference Only

2058363-1

USB Connectors USB 2.0 SERIES B PLUG KIT, W-LOCK

Manufacturer:

Mfr Part:
2058363-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Connectors
ProductUSB Type B Connectors
GenderPlug (Male)
StandardUSB 2.0
Termination StyleSMD/SMT
Number of Contacts4 Contact
Number of Ports1 Port
Voltage Rating30 V
Mounting StyleCable Mount
IP RatingIP67
Contact MaterialBrass
Contact PlatingGold
FeaturesPlug Kit, USB Series B, Metal Shell
Flammability RatingUL 94 V-0
Insulator ColorBlack
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?