Reference Only
2058295-1
Obsolete
LED Light Pipes 10mm Lightpipe 150mm
Datasheet
2058295-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Light Pipes | |
| Product | Rigid Light Pipes | |
| Body Shape | Tubular | |
| Body Length | 150 mm | |
| Material | Acrylic, Optical Grade | |
| Dimensions | 10 mm | |
| Product Type | LED Light Pipes | |
| Subcategory | LED Indication | |
| Vf - Forward Voltage | 7 V to 27 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?