Reference Only
2058128-1
Lighting Connectors 2 POS DUST COVER.
Datasheet
2058128-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Accessories | |
| Number of Positions | 2 Position | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Color | Natural | |
| Features | Fits 2 position blade and receptacle SMT connectors | |
| Flammability Rating | UL 94 V-0 | |
| Height | 5.5 mm | |
| Length | 9.8 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Width | 5.85 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?