Reference Only

2057833-1

I/O Connectors SFP+ Enhanced 1x4 Cage Assy.

Manufacturer:

Mfr Part:
2057833-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductAccessories
Number of Positions4 Position
Voltage Rating120 V
Mounting StyleSMD/SMT
Termination StylePress Fit
SeriesSFP+
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Accessory TypeCage Assembly, 1 x 4 Ganged
Contact MaterialStainless Steel
Housing MaterialNickel Silver
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 144 / Multiples: 144)
Quantity Unit PriceExt. Price
$19.45$2,800.80
$18.53$5,336.64
$18.08$10,414.08
Need more?