Reference Only
2057764-3
High Speed / Modular Connectors IMP100 S H V3P8C UG OEW39.
Datasheet
2057764-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 72 Position | |
| Number of Rows | 9 Row | |
| Pitch | 1.9 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Packaging | Tube | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | IMPACT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?