Reference Only
2057761-3
High Speed / Modular Connectors IMP100S,H,V3P8C UG,LEW46,5.5.
Datasheet
2057761-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Positions | 72 Position | |
| Number of Rows | 9 Row | |
| Pitch | 1.9 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Vertical | |
| Orientation | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Voltage Rating | 30 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,232 / Multiples: 248)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.82 | $10,758.24 |
Need more?